Omron G7L-2A-T 100/120VAC technical specifications.
| Package/Case | 100 |
| Coil Current | 20.4mA |
| Coil Power | 2.5W |
| Coil Resistance | 5.16kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T 100/120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.