Omron G7L-2A-T 12VDC technical specifications.
| Coil Current | 158mA |
| Coil Power | 1.9W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Contact Type | 2 makers |
| Durability | 106Cycles |
| Height | 53mm |
| Length | 52.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T 12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
