
General purpose power relay featuring a 12V DC coil with 158mA coil current and 75 Ohm resistance, consuming 1.9W. DPST contacts rated for 25A at up to 250V AC, constructed with Silver, Tin, Cadmium. Operates within a -25°C to 60°C temperature range with 30ms operate and release times. Chassis mountable via brackets with quick connect termination, this RoHS compliant component is lead-free.
Omron G7L-2A-T-CB-DC12 technical specifications.
| Coil Current | 158mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T-CB-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.