Omron G7L-2A-T200/240AC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 10.2mA |
| Coil Power | 2.5W |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 33.5mm |
| Height | 53mm |
| Length | 52.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Brackets |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Current | 25A |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T200/240AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.