
The Omron G7L-2A-T48DC is a general purpose relay with a 48V DC coil voltage and a contact current rating of 25A. It features a non-latching coil type and a silver contact material. The relay has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is designed for panel mount applications and is available with a quick connect termination.
Omron G7L-2A-T48DC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 40mA |
| Coil Resistance | 1.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 33.5mm |
| Height | 53mm |
| Length | 52.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Current | 25A |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L-2A-T48DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
