Omron G7L-2A-TUB 12DC technical specifications.
| Coil Current | 158mA |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Height | 47mm |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | DPST |
| Width | 33.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G7L-2A-TUB 12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.