
The Omron G7L Series relay is a general purpose power relay with a non-latching coil and a DPST throw configuration. It has a maximum current rating of 25A and a maximum voltage rating of 250V AC. The relay is designed for chassis mount and has a quick connect termination. It operates within a temperature range of -25°C to 60°C and has a power consumption of 1.9W. The relay is available in a bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 158mA |
| Coil Power | 1.9W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Tin, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets, Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G7L |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
