Omron G7L1AP200240AC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Package/Case | 200 |
| Coil Resistance | 21kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 35.5mm |
| Height | 41mm |
| Length | 52.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | PCB, Brackets |
| Reach SVHC Compliant | Unknown |
| Switching Current | 20A |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L1AP200240AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.