Omron G7L1AP24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 79mA |
| Coil Power | 1.9W |
| Coil Resistance | 303R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 35.5mm |
| Height | 41mm |
| Length | 52.5mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | PCB, Brackets |
| Reach SVHC Compliant | Unknown |
| Switching Current | 20A |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L1AP24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.