Omron G7L2ATUBJCBAC100120 technical specifications.
| Package/Case | 100 |
| Coil Current | 20.4mA |
| Coil Resistance | 5.26kR |
| Coil Voltage (AC) | 100.12kV |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Brackets |
| Operate Time | 30ms |
| Throw Configuration | DPST |
| Weight | 90g |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7L2ATUBJCBAC100120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
