Omron G7P-2-DC24 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G7P |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G7P-2-DC24 to view detailed technical specifications.
No datasheet is available for this part.