Omron G7S-3A3B24VDC technical specifications.
| Coil Power | 800mW |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7S-3A3B24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.