
Electromechanical safety relay featuring a 24VDC coil with 1.15kΩ resistance and 20.8mA current draw. This relay offers a 6A contact current rating with gold and silver contact material, capable of switching up to 250VAC or 125VDC. It supports multiple pole configurations including SPST, 5PST, and 6PST, with a 20ms operate time and 10ms release time. Mountable via PCB or through-hole termination, it operates within a -40°C to 85°C temperature range and holds UL, CSA, and VDE approvals.
Omron G7SA-5A1B DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Height | 24mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, PCB, Through Hole |
| Number of Poles | 6 |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| Release Time | 10ms |
| Series | G7SA |
| Termination | Solder |
| Throw Configuration | SPST, 5PST, 6PST |
| Voltage Rating (AC) | 380V |
| Weight | 25g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7SA-5A1B DC24 to view detailed technical specifications.
No datasheet is available for this part.
