
SPST-NO power relay featuring a 24VDC coil with 21mA current, 500mW power, and 1.15kR resistance. Offers a 5A contact current rating with Tin, Silver, Gold contact material and a 250VAC/125VDC maximum voltage rating. Designed for general purpose applications with a plug-in mount and quick connect termination. Operates within a -40°C to 70°C temperature range, boasting a 1 million hour mechanical life.
Omron G7T-1112S-DC24V technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 21mA |
| Coil Power | 500mW |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Gold |
| Depth | 10mm |
| Height | 32mm |
| Length | 33.5mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In |
| Operate Time | 15ms |
| Output Current | 5A |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | G7T |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 15ms |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 250V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G7T-1112S-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
