Omron G7TC-ID16-24 VDC technical specifications.
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| Product Length (mm) | 182 |
| Product Height (mm) | 68 |
| Type | I/O Block Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 1A |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 21mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 1.15KOhm |
| Maximum DC Switching Voltage | 125V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron G7TC-ID16-24 VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.