Omron G7TC-OC16DC24 technical specifications.
| Package/Case | Module |
| Depth | 68mm |
| Length | 182mm |
| Number of Outputs | 16 |
| Output Type | NPN |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7TC-OC16DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.