Omron G8HN-1C4T-RJ DC12V technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 20(NO)/10(NC)A |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8VDC |
| Coil Current | 125.13mA |
| Coil Resistance | 95.9Ohm |
| Maximum DC Switching Voltage | 12V |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G8HN-1C4T-RJ DC12V to view detailed technical specifications.
No datasheet is available for this part.