Omron G8J-1C7T-R-DC12 technical specifications.
| Coil Resistance | 78R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 5ms |
| Packaging | Bulk |
| Release Time | 4ms |
| Series | G8J |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G8J-1C7T-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.