Omron G8J1C6TFRDC12 technical specifications.
| Coil Current | 15.38mA |
| Coil Resistance | 78R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 5ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Relay Type | Automotive |
| Release Time | 4ms |
| Series | G8J |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 40g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G8J1C6TFRDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
