Omron G8JN-1A6T-R-DC12 technical specifications.
| Coil Power | 1.9W |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Power Consumption | 1.9W |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | G8JN |
| Switching Voltage | 16V |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8JN-1A6T-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
