Omron G8JR1A6TSPFRDC12 technical specifications.
| Coil Power | 2W |
| Coil Resistance | 64.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 240 |
| Packaging | Bulk |
| Relay Type | Automotive |
| Release Time | 20ms |
| Series | G8JR |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8JR1A6TSPFRDC12 to view detailed technical specifications.
No datasheet is available for this part.