
The Omron G8NW-2DC12SK is an automotive SPDT relay with a 12V non-latching coil and 30A contact rating. It features a through hole mount and operates within a temperature range of -40°C to 85°C. The relay has a 10ms operate and release time, and is available in bulk packaging with 1080 units per package.
Omron G8NW-2DC12SK technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Relay Type | Automotive |
| Release Time | 10ms |
| Series | G8NW-2 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G8NW-2DC12SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
