Omron G8NW-2L-AS SK technical specifications.
| Type | Ultra Miniature Automotive PCB Relay |
| Contact Arrangement | SPDT|SPDT |
| Max Current Rating | 30A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.2VDC |
| Coil Current | 47mA |
| Coil Resistance | 225Ohm |
| Maximum DC Switching Voltage | 14V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Omron G8NW-2L-AS SK to view detailed technical specifications.
No datasheet is available for this part.