
General purpose relay featuring a 24VDC non-latching coil with 36mA coil current and 900mW coil power. Offers a 30A contact current rating with SPST-NO configuration and tin/silver contact material. Designed for through-hole PCB mounting with PC pin termination, this relay operates within a -55°C to 105°C temperature range and handles up to 250VAC or 28VDC.
Omron G8P-1A4P 24DC technical specifications.
| Coil Current | 36mA |
| Coil Power | 900mW |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Depth | 27.7mm |
| Height | 33.9mm |
| Length | 32.1mm |
| Life (Hours) | 1Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 31g |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A4P 24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
