The Omron G8P-1A4PDC5BYOMI is a single-pole single-throw relay with a maximum operating temperature range of -55°C to 105°C. It has a maximum voltage rating of 250V AC and 28V DC, and a coil current of 185mA. The relay has a silver and cadmium contact material and is packaged in bulk for through-hole mounting.
Omron G8P-1A4PDC5BYOMI technical specifications.
| Coil Current | 185mA |
| Coil Resistance | 27R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1A4PDC5BYOMI to view detailed technical specifications.
No datasheet is available for this part.
