Automotive power relay featuring a 12VDC coil with 77mA coil current and 900mW power consumption. SPST-NO contact configuration offers a 30A contact current rating with silver/cadmium contact material. Through-hole PCB mountable with PC pin termination, this general-purpose relay operates within a -55°C to 105°C temperature range and boasts UL, CSA, and VDE approvals.
Omron G8P-1AP-DC12 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 77mA |
| Coil Power | 900mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Height | 17.4mm |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1AP-DC12 to view detailed technical specifications.
No datasheet is available for this part.