The Omron G8P-1APDC24BYOMZ is a 24V 36mA SPST electromechanical relay with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 28V DC and 250V AC. The relay is packaged in a rail/tube format and is mounted through a hole. The contact material is silver and cadmium.
Omron G8P-1APDC24BYOMZ technical specifications.
| Coil Current | 36mA |
| Coil Resistance | 660R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1APDC24BYOMZ to view detailed technical specifications.
No datasheet is available for this part.