
Power relay featuring a 12VDC non-latching coil with 77mA current and 900mW power consumption. This SPDT general-purpose relay offers a 30A contact current rating with silver contacts and a 250VAC/28VDC voltage rating. Designed for PCB mounting with PC pin termination, it operates within a -55°C to 105°C temperature range and boasts a 15ms operate time and 10 million cycle life. The unit measures 32.1mm x 27.7mm x 20.1mm and has an IP67 rating.
Omron G8P-1C4P12DC technical specifications.
| Application(s) | POWER |
| Coil Current | 77mA |
| Coil Power | 900mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 27.7mm |
| Height | 20.1mm |
| Length | 32.1mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1C4P12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
