Omron G8P-1C4P24DC technical specifications.
| Application(s) | POWER |
| Coil Power | 900mW |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 27.7mm |
| Height | 20.1mm |
| Length | 32.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Through Hole |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1C4P24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.