
SPDT General Purpose Power PCB Relay featuring a 48VDC coil with 19mA coil current, 900mW coil power, and 2.48kR coil resistance. This non-latching relay offers a 10A contact current rating with Silver, Cadmium contacts and a 250VAC / 28VDC maximum voltage rating. Designed for through-hole PCB mounting, it operates within a -55°C to 105°C temperature range with 15ms operate and 10ms release times.
Omron G8P-1C4TPDC48 technical specifications.
| Application(s) | POWER |
| Coil Current | 19mA |
| Coil Power | 900mW |
| Coil Resistance | 2.48kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 27.5mm |
| Height | 28.3mm |
| Length | 31.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1C4TPDC48 to view detailed technical specifications.
No datasheet is available for this part.