The Omron G8P-1C4TPDC5BYOMZ is a SPDT electromechanical relay with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 250V AC and 28V DC, and can handle a coil current of 185mA and a coil resistance of 27R at 5V DC. The relay has a silver and cadmium contact material and is packaged in a rail/tube configuration for through hole mounting.
Omron G8P-1C4TPDC5BYOMZ technical specifications.
| Coil Current | 185mA |
| Coil Resistance | 27R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P-1C4TPDC5BYOMZ to view detailed technical specifications.
No datasheet is available for this part.