Omron G8P1A2TFDC48BYOMZ technical specifications.
| Coil Current | 19mA |
| Coil Resistance | 2.48kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P1A2TFDC48BYOMZ to view detailed technical specifications.
No datasheet is available for this part.