Omron G8P1AP24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 36mA |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Depth | 24mm |
| Height | 17.4mm |
| Length | 28.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Board |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | G8P |
| Termination | Through Hole |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P1AP24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
