Omron G8P1C4TP24DC technical specifications.
| Application(s) | POWER |
| Coil Power | 900mW |
| Coil Resistance | 660R |
| Contact Material | Silver |
| Depth | 27.5mm |
| Height | 28.3mm |
| Length | 31.9mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Poles | 1 |
| Ratings | IP67 |
| Termination | Through Hole |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P1C4TP24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
