
SPDT power relay with a 10A contact current rating and 250VAC/28VDC maximum voltage ratings. Features a 24VDC non-latching coil with 36mA coil current, 900mW power consumption, and 660Ω coil resistance. Designed for through-hole mounting with PC pin termination, operating within a -55°C to 105°C temperature range. Silver, cadmium contact material ensures reliable switching.
Omron G8P1C4TPDC24 technical specifications.
| Coil Current | 36mA |
| Coil Power | 900mW |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Height | 27.8mm |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G8P |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 31g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8P1C4TPDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
