Omron G8P1CCFDC12 technical specifications.
| Coil Current | 77mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 19g |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G8P1CCFDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.