
SPDT automotive power relay featuring a 12V DC coil with 1.6W power consumption and 124Ω resistance. Contacts rated for 20A, with Tin/Silver material, and a maximum DC voltage rating of 16V. Operate and release times are 20ms, with a wide operating temperature range of -40°C to 125°C. Socketable/plug-in termination and a compact 22.5mm x 15mm x 25mm form factor.
Omron G8V-RH-1C7T-R-DC12 technical specifications.
| Coil Current | 96.774mA |
| Coil Power | 1.6W |
| Coil Resistance | 124R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 480 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | Automotive |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | G8V-RH |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.680787oz |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G8V-RH-1C7T-R-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
