Omron G8VL1A4TRLDC12 technical specifications.
| Coil Power | 1.38W |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 23.7mm |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.38W |
| Release Time | 10ms |
| Series | G8VL |
| Termination | Plug |
| Throw Configuration | SPST |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G8VL1A4TRLDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.