
SPST-NO power relay featuring a 12V DC coil and a 60A current rating, with a maximum contact current rating of 100A. This electromechanical relay operates at 400V DC and is constructed with silver contacts. Mountable via panel or flanges with screw termination, it offers a 50ms operate time and operates within a temperature range of -40°C to 70°C. Approvals include UL and CSA, and the component is RoHS compliant and lead-free.
Omron G9EA-1-B-DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 417mA |
| Coil Resistance | 28.8R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Current Rating | 60A |
| Depth | 36mm |
| Height | 67.1mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Panel, Flanges |
| Operate Time | 50ms |
| Operating Supply Voltage | 400V |
| Packaging | Rail/Tube |
| Power Consumption | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 310g |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1-B-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
