
Omron G9EA-1-B-DC48 technical specifications.
| Coil Current | 102mA |
| Coil Resistance | 469.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 60A |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | G9EA-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 310g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1-B-DC48 to view detailed technical specifications.
No datasheet is available for this part.
