Omron G9EA-1-B100DC technical specifications.
| Application(s) | POWER |
| Package/Case | 100 |
| Coil Power | 5.4W |
| Coil Resistance | 1.864kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 60A |
| Depth | 36mm |
| Height | 67.2mm |
| Length | 73mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Current | 60A |
| Switching Voltage | 400V |
| Termination | Screw |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1-B100DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.