
SPST-NO power relay with a 48V DC coil voltage, 102mA coil current, and 5W coil power. Features a 60A contact current rating, with a maximum rating of 100A, and a maximum DC voltage rating of 400V. Operates within a temperature range of -40°C to 70°C, with an operate time of 50ms and a release time of 30ms. Chassis mountable with flanges, this general-purpose relay utilizes wire lead termination.
Omron G9EA-1DC48 technical specifications.
| Application(s) | POWER |
| Coil Current | 102mA |
| Coil Power | 5W |
| Coil Resistance | 469.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 60A |
| Depth | 36mm |
| Height | 67.2mm |
| Length | 73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G9EA-1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
