
The Omron G9EA1BCA24DC is a 5W relay designed for power applications. It has a switching current of 30A and a switching voltage of 400V. The relay has a life expectancy of 30,000 hours and operates within a temperature range of -40 to 70°C. It is mounted with flanges and has a termination type of screw.
Omron G9EA1BCA24DC technical specifications.
| Application(s) | POWER |
| Coil Power | 5W |
| Coil Resistance | 115.2R |
| Depth | 36mm |
| Height | 67.2mm |
| Length | 73mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Switching Current | 30A |
| Switching Voltage | 400V |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA1BCA24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.