Omron G9EA1DC100 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 100V |
| Coil Current | 53.6mA |
| Coil Resistance | 1.864KOhm |
| Maximum Pick-Up Voltage | 75VDC |
| Minimum Dropout Voltage | 8VDC |
| Maximum DC Switching Voltage | 400V |
| Maximum Switching Current | 100A |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G9EA1DC100 to view detailed technical specifications.
No datasheet is available for this part.