
General purpose power relay featuring a 12V DC non-latching coil with 166.7mA current and 2W power consumption. This SPST relay offers a robust 25A contact current rating and a maximum DC voltage rating of 250V. Designed for chassis mounting with screw termination, it operates within a temperature range of -40°C to 70°C and boasts a mechanical life of 30,000 hours.
Omron G9EB-1-BDC12 technical specifications.
| Application(s) | POWER |
| Coil Current | 166.7mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 25mm |
| Height | 58mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Life (Hours) | 30000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operate Time | 30ms |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G9EB-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 135g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EB-1-BDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.