Omron G9EB-1-BDC48 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 1.152kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Resistance | 1152R |
| Series | G9EB-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EB-1-BDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.