Omron G9EB1B12DC technical specifications.
| Application(s) | POWER |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Depth | 25mm |
| Height | 58mm |
| Length | 60mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EB1B12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.