General purpose power relay featuring a 24V DC non-latching coil with 83.3mA current draw and 2W power consumption. Offers a 25A contact current rating and 250V DC maximum voltage rating. This SPST relay has screw termination and chassis mount for secure installation. Operating temperature range is -40°C to 70°C, with operate and release times of 30ms and 15ms respectively.
Omron G9EB1BDC24 technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Depth | 25mm |
| Length | 60mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Resistance | 288R |
| Series | G9EB-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 250V |
| Weight | 135g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EB1BDC24 to view detailed technical specifications.
No datasheet is available for this part.