
General purpose power relay featuring a 12V DC non-latching coil with 11W power consumption and 938mA coil current. Offers a robust 200A contact current rating with silver contacts, suitable for high-power applications. This chassis or panel mount relay operates within a wide temperature range of -40°C to 50°C and supports switching voltages up to 400V DC. UL and CSA approved, it provides a 200A maximum current rating and a mechanical life of 3000 hours.
Omron G9EC-1-BDC12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | 200 |
| Coil Current | 938mA |
| Coil Power | 11W |
| Coil Resistance | 12.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 200A |
| Contact Material | Silver |
| Current Rating | 200A |
| Depth | 44mm |
| Height | 86.7mm |
| Lead Free | Lead Free |
| Length | 98mm |
| Life (Hours) | 3000Hour |
| Max Current Rating | 200A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Panel |
| Operate Time | 50ms |
| Operating Supply Voltage | 400V |
| Packaging | Bulk |
| Power Consumption | 11W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G9EC-1 |
| Switching Voltage | 400V |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC-1-BDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.