
High-current power relay featuring a 200A contact rating and SPST-NO configuration. Operates with a 24VDC coil voltage, consuming 11W of power. Designed for demanding applications with a robust silver contact material and a life expectancy of 3000 hours. Mountable via chassis, PCB, or panel, with wire lead termination. UL and CSA approved, RoHS compliant, and suitable for operation between -40°C and 50°C.
Omron G9EC-1-DC24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 469mA |
| Coil Power | 11W |
| Coil Resistance | 51.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 200A |
| Contact Material | Silver |
| Current Rating | 200A |
| Depth | 44mm |
| Height | 86.7mm |
| Lead Free | Lead Free |
| Length | 98mm |
| Life (Hours) | 3000Hour |
| Max Current Rating | 200A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, PCB, Panel |
| Operate Time | 50ms |
| Operating Supply Voltage | 400V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G9EC-1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Weight | 560g |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC-1-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
